text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-18-20PR-WTA

Size 18 Plug with 20 positions, pin, reduced seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Amphenol Sine Systems AHDP06-18-20PR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 20
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
397
USA:
397
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.92
USD
Quantity
Unit Price
1
$6.92
5
$6.83
25
$6.74
50
$6.71
150+
$6.59
Product Variant Information section