text.skipToContent text.skipToNavigation

Manufacturer Part #

256-746

2 Solder Pins/Pole; 1-pole; 5.08 mm Modular PCB Terminal Block w/ Push-button

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
WAGO 256-746 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Orange
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.90
USD
Quantity
Unit Price
30
$0.63
100
$0.61
250
$0.60
500
$0.59
1,500+
$0.565
Product Variant Information section