text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-0JA101SP

EEE-S Series 6.3 V 100 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip AluminumElectrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Panasonic Industry EEE-0JA101SP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 71mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.70
USD
Quantity
Unit Price
1,000
$0.0677
3,000
$0.0659
5,000
$0.0651
15,000
$0.0633
25,000+
$0.0618
Product Variant Information section