Manufacturer Part #
CC0402JRNPO7BN101
0402 100 pF 16 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC0402JRNPO7BN101 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC0402JRNPO7BN101 - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | NP0 |
| Rated Voltage: | 16V |
| Tolerance (%): | ±5% |
| Dissipation Factor: | 0.1% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
20,000
$0.0013
50,000
$0.0013
250,000
$0.0012
500,000
$0.0012
1,500,000+
$0.0012
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount