Manufacturer Part #
SSRS4-3-01
SSRS Series Nylon .1875 inch Stackable Self-Retaining Spacer for #4 Screw
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components SSRS4-3-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components SSRS4-3-01 - Technical Attributes
Attributes Table
| Length: | 0.1875in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.187in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
150
$0.155
300
$0.153
750
$0.15
1,500
$0.148
3,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag