text.skipToContent text.skipToNavigation

Manufacturer Part #

US2882LUA-AAA-000-CA

3 wire Latch

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis US2882LUA-AAA-000-CA - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 1.1mA to 5mA
Sensing Range: 6mT
Rise Time: 0.25µs
Fall Time: 0.25µs
Leakage Current: 0.01µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
82,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$2,100.00
USD
Quantity
Unit Price
7,500+
$0.28
Product Variant Information section