text.skipToContent text.skipToNavigation

Référence fabricant

IKW40N60H3FKSA1

IKW40N60H3 Series 600 V 80 A Through Hole DuoPack IGBT TrenchStop™ - PG-TO-247-3

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2225
Product Specification Section
Infineon IKW40N60H3FKSA1 - Caractéristiques techniques
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 306W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 19ns
Turn-off Delay Time: 197ns
Qg Gate Charge: 223nC
Reverse Recovery Time-Max: 124ns
Leakage Current: 100nA
Input Capacitance: 2190pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Style d'emballage :  TO-247-3
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
480
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
240
Multiples de :
30
Total 
499,20 $
USD
Quantité
Prix unitaire
30
$2.08
720
$2.05
2 400
$2.03
3 600+
$2.01
Product Variant Information section