Référence fabricant
ATA663211-GAQW
IC TXRX LIN BUS REG/LIN 8SOIC
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :4000 par Reel Style d'emballage :SOIC-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip ATA663211-GAQW - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of Change:Microchip has released a new Datasheet for the ATA663211 - LIN Transceiver of devices. Updated the Features section. Added parameter 10.6.1 to Electrical Characteristics table. Updated the package drawings in Section 3.0 “Packaging Information”.Reason for change: To Improve Productivity.Date Document Changes Effective: 17 Nov 2025
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Statut du produit:
Microchip ATA663211-GAQW - Caractéristiques techniques
| Supply Voltage: | 5V to 28V |
| ESD Voltage-Max: | ±6kV |
| Duplex: | Half-Duplex |
| Function: | Transceiver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 700µA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 8 |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount