Manufacturer Part #
P6KE200ARL
P6KE Series 600 W 200 V Uni Directional Transient Voltage Suppressor - DO-15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics P6KE200ARL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics P6KE200ARL - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 190V |
| Clamping Voltage-Max: | 274V |
| Directional: | Uni-Directional |
| Power Dissipation: | 600W |
| Breakdown Voltage-Max: | 210V |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.189
200
$0.184
750
$0.18
2,500
$0.176
10,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole