text.skipToContent text.skipToNavigation

Manufacturer Part #

MJA06-110S48C

MJA06C Series 48 V 125 mA 250 kHz 6 W Surface Mount DC/DC Power Module

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MJA06-110S48C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 48V
Input Voltage: 80V to 160V
Operating Temp Range: -40°C to +95°C
Efficiency: 82%
Load Capacitance: 68µF
Load Regulation (%): 0.5%
Output Current: 125mA
Switching Frequency-Max: 250kHz
Ripple & Noise: 75mV
Dimension: L  53mm x W  34mm x H  26.5mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.86
USD
Quantity
Unit Price
1
$37.86
3
$37.27
5
$37.00
10
$36.63
20+
$36.06
Product Variant Information section