Manufacturer Part #
VRS-1-Q2PSI-19KNN-0-M1
Rocker switch blk 2P SPST 12.9 mm x 19.2 mm On-Off w/IO white leg 20A 125VA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
VCC VRS-1-Q2PSI-19KNN-0-M1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC VRS-1-Q2PSI-19KNN-0-M1 - Technical Attributes
Attributes Table
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| Insulation Resistance: | 100mΩ |
| Operating Temperature: | -25°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.725
200
$0.71
300
$0.705
500
$0.695
1,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount