text.skipToContent text.skipToNavigation

Référence fabricant

RC0603FR-0710RL

RC Series 0603 0.1 W 10 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
YAGEO RC0603FR-0710RL - Caractéristiques techniques
Attributes Table
Resistance: 10Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Méthode de montage : Surface Mount
Fonctionnalités et applications

Founded in 1977, the Yageo Corporation has become a world-class provider of passive-component services with capabilities on a global scale, including production and sales facilities in Asia, Europe and America.

Yageo is uniquely positioned to provide one-stop-shopping, offering its complete product portfolio of resistors, capacitors and inductors in both commodity and specialty versions. Currently, Yageo ranks as the world No.1 in chip-resistors, with almost one-third of the global market.

Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms.  Some key characteristics include:

  • Operating Temperature Range –55 °C to +155 °C
  • Maximum Working Voltage 50 V
  • Maximum Overload Voltage 100 V
  • Dielectric Withstanding Voltage 100 V
  • Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
  • Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
The RC0603FR-0710RL is a 0603 (.06” X .03”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 1%. The ohmic value of this device is 10 ohms. The RC0603FR-0710RL is Lead-Free/RoHS.
Pricing Section
Stock global :
85 000
États-Unis:
85 000
Sur commande :
0
Stock d'usine :Stock d'usine :
4 535 000
Délai d'usine :
20 Semaines
Commande minimale :
5000
Multiples de :
5000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
17,50 $
USD
Quantité
Prix unitaire
5 000
$0.0035
20 000
$0.0034
75 000
$0.0032
125 000
$0.0032
250 000+
$0.003