text.skipToContent text.skipToNavigation

Référence fabricant

CH-14404

CH Series 16 inch X 17 inch 3.5 inch Panel Height Small Rack Mount Chassis

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The CH Small Rack Mount Chassis series is available in five different sizes of aluminum rack mount chassis.  1U and 2U versions are available in three different depths and are all adaptable for slide mounting.  Two pairs of panel mounting rails are required when used with slides.  The panels are 0.10 inch thick aluminum and the chassis are 0.05 inch thick aluminum.The CH-14404 is a 16 inch X 17 inch 1.5 pound small rack mount chassis with a 0.10 inch thick aluminum panel and a 0.05 inch thick aluminum chassis.  It has a 3.75 inch panel height.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
25
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
75,67 $
USD
Quantité
Prix unitaire
1
$75.67
2
$74.73
3
$74.19
5
$73.51
10+
$72.07
Product Variant Information section