text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52805-CAAA-B-R7

NRF52805 Series 2.4GHz BLE 192KB Flash 24KB RAM 10 I/O 64MHz MCU - WLCSP-28

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF52805-CAAA-B-R7 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.4835GHz
Data Rate: 2Mbps to 125kbps
Output Power: -20dBm to +4dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -97dBm
Supply Current: 1.5µA to 4.6mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 28
Moisture Sensitivity Level: 1
Package Style:  WLCSP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,950.00
USD
Quantity
Unit Price
1,500+
$1.30
Product Variant Information section