text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-03BMMB-SL7001

M12 FIELD INSTALLABLE A CODE 3P MM SCREW-IN CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-03BMMB-SL7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging (In-Line)
No of Positions: 3
Mating Type: Threaded
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$389.00
USD
Quantity
Unit Price
10
$3.98
25
$3.93
50
$3.89
150
$3.83
300+
$3.74
Product Variant Information section