text.skipToContent text.skipToNavigation

Manufacturer Part #

ST68-50T1KI

ST Series 68 uF ±10 % 50 V Axial Through Hole SuperTan® Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ST68-50T1KI - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 68µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,321.25
USD
Quantity
Unit Price
1
$54.86
3
$54.11
5
$53.77
20
$52.85
30+
$52.25
Product Variant Information section