text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P6WJ154V

ERJ Series 0805 150 kOhm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1632
Product Specification Section
Panasonic Industry ERJ-P6WJ154V - Technical Attributes
Attributes Table
Resistance: 150kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.75mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$329.50
USD
Quantity
Unit Price
5,000
$0.0659
10,000
$0.0648
15,000
$0.0642
20,000
$0.0638
25,000+
$0.0624