Manufacturer Part #
MCP8025-115E/PT
3-PHASE BRUSHLESS DC (BLDC) MOTOR GATE DRIVER WITH KEY-OFF MODE, LIN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:TQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP8025-115E/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP8025-115E/PT - Technical Attributes
Attributes Table
| No of Outputs: | Six |
| Output Current-Max: | 0.5A |
| Supply Voltage-Max: | 19V |
| Package Style: | TQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$2.72
20
$2.67
75
$2.62
200
$2.59
750+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-48
Mounting Method:
Surface Mount