Manufacturer Part #
PCF8574ATS/3,118
PCF8574 Series 2.5 to 6 V Remote 8-bit I/O Expander for I2C-bus - SSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCF8574ATS/3,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP PCF8574ATS/3,118 - Technical Attributes
Attributes Table
| Interface Type: | I2C |
| Clock Frequency-Max: | 100kHz |
| Supply Voltage-Nom: | 2.5V to 6V |
| Supply Current: | ±100mA |
| Package Style: | SSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The PCF8574ATS/3,118 is a 8-bit I/O expander for I2C-bus, provides general purpose remote I/O expansion for microcontroller via the two-line bidirectional bus. Its core supply voltage ranges from 2.5 V to 6 V.
Features:
- Operating supply voltage 2.5 to 6 V
- Low standby current consumption of 10 mA maximum
- I2C-bus to parallel port expander
- Open-drain interrupt output
- 8-bit remote I/O port for the I2C-bus
- Compatible with most microcontrollers
- Latched outputs with high current drive capability for directly driving LEDs
- Address by 3 hardware address pins for use of up to 8 devices (up to 16 with PCF8574A)
- DIP16, or space-saving SO16 or SSOP20 packages
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount