text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP170PH6327XTSA1

Single P-Channel 60 V 300 mOhm 10 nC SIPMOS® Small Signal Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2543
Product Specification Section
Infineon BSP170PH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 300mΩ
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 10nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Singapore:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$162.00
USD
Quantity
Unit Price
1,000
$0.162
3,000
$0.159
5,000
$0.158
10,000
$0.156
20,000+
$0.153