text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3225ECAZ

ICL3225 Series 1 Mbps 5.5 V RS-232 Dual Transmitter/Receiver - SSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3225ECAZ - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2640
Multiple Of:
330
Total
$3,273.60
USD
Quantity
Unit Price
330
$1.27
660
$1.26
990
$1.25
1,650+
$1.24
Product Variant Information section