Manufacturer Part #
PCA8565TS/1,118
PCA8565 Series 5.5 V Serial (2-Wire, I2C) Real Time Clock/Calendar - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCA8565TS/1,118 - Technical Attributes
Attributes Table
| Date Format: | DW:DM:M:Y/Binary |
| Time Format: | HH:MM:SS/Binary |
| Interface: | I2C |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Temperature Grade: | Extended |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The PCA8565 is a CMOS1 real time clock and calendar optimized for low power
consumption. A programmable clock output, interrupt output and voltage-low detector are
also provided. All address and data are transferred serially via a two-line bidirectional
I2C-bus. Maximum bus speed is 400 kbit/s. The built-in word address register is
incremented automatically after each written or read data byte.
AEC-Q100 compliant (PCA8565TS) for automotive applications
Features:
- Provides year, month, day, weekday, hours, minutes and seconds based on a
32.768 kHz quartz crystal - Century flag
- Clock operating voltage: 1.8 V to 5.5 V
- Extended operating temperature range: -40 °C to +125 °C
- Low backup current; typical 0.65 mA at VDD = 3.0 V and Tamb = 25 °C
- 400 kHz two-wire I2C-bus interface (at VDD = 1.8 V to 5.5 V)
- Programmable clock output for peripheral devices (32.768 kHz, 1.024 kHz, 32 Hz and
1 Hz) - Alarm and timer functions
- Internal power-on reset
- I2C-bus slave address: read A3h and write A2h
- Open-drain interrupt pin
- One integrated oscillator capacitor
Applications:
- Automotive
- industrial
- Other applications that require a wide operating temperature range
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount