text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1557U1A222JA01D

0402 10 V 2200 pF ±5% Tolerance U2J Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1557U1A222JA01D - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: U2J
Rated Voltage: 10V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$266.00
USD
Quantity
Unit Price
10,000
$0.0266
20,000
$0.0259
30,000
$0.0266
40,000
$0.0265
50,000+
$0.0259