Manufacturer Part #
BZT52C22S-7-F
BZT52C22S Series 200 mW 22 V 10 mA Surface Mount Zener Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BZT52C22S-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
XXXXXXXXXX
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BZT52C22S-7-F - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.1µA |
| Working Voltage-Nom: | 22V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The BZT52C22S-7-F is a part of BZT52C Series 500 mW 1 mA Surface Mount 22 V Zener Diode available in a SOD-323 package.
Product Features:
- Planar Die Construction
- General Purpose, Medium Current
- Ideally Suited for Automated Assembly Processes
- Power Dissipation is 500 mW
- Thermal Resistance, Junction to Lead is 150 °C/W
- Operating and Storage Temperature Range is -65 to +150 °C
- Forward Voltage is 0.9 V
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0243
9,000
$0.0238
30,000
$0.0232
60,000
$0.0228
120,000+
$0.0222
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount