text.skipToContent text.skipToNavigation

Manufacturer Part #

ECLAMP2357NQTLT

FILTER LC(PI) 100 OHM/12PF SMD

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 10V
Breakdown Voltage-Min: 6V
Standoff Voltage: 2.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
411,000
USA:
12,000
Germany (Online Only):
399,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,835.00
USD
Quantity
Web Price
3,000+
$0.945
Product Variant Information section