text.skipToContent text.skipToNavigation

Manufacturer Part #

DCW12C-12

DCW Series 36-72Vin +/-12Vout 12W DC-DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL DCW12C-12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Input Voltage: 36V to 72V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.62
USD
Quantity
Unit Price
1
$20.62
3
$20.34
5
$20.21
20
$19.86
30+
$19.64
Product Variant Information section