text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1419111-3

Electromechanical Relay DPDT 24A 24VDC 777Ohm Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1419111-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 30.9mA
Nominal Coil Voltage: 24V
Contact Current-Max: 12A
Coil Resistance: 777Ω
Switching Voltage: 400V
Rated Power: 741mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
250
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,375.00
USD
Quantity
Unit Price
10
$5.65
20
$5.62
40
$5.58
50
$5.57
150+
$5.50
Product Variant Information section