text.skipToContent text.skipToNavigation

Manufacturer Part #

JTN1AG-PA-F-DC24V

JTN Series 20 A SPST 24 VDC Through Hole Sealed Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JTN1AG-PA-F-DC24V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Termination Style: PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$132.00
USD
Quantity
Unit Price
50
$2.64
100
$2.62
150
$2.60
200
$2.59
250+
$2.55
Product Variant Information section