text.skipToContent text.skipToNavigation

Manufacturer Part #

JW1FSN-DC18V

JW Series 10 A SPDT 18 VDC Sealed Through Hole High capacity Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JW1FSN-DC18V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 29mA
Nominal Coil Voltage: 18V
Contact Current-Max: 10A
Coil Resistance: 611Ω
Switching Voltage: 250V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.00
USD
Quantity
Unit Price
100
$1.34
200
$1.33
300
$1.32
500+
$1.30
Product Variant Information section