text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW212EH

AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW212EH - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 500mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 1ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The AQW212EH is a part of AQW Series of 60 V 0.5 A 0.83 Ω 2 Channel Solid State Photomos Relay available in Dip-8 package

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A use as well as two independent 1 Form A use
  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off state leakage current of max. 1 μA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$25.50
USD
Quantity
Unit Price
15
$1.70
30
$1.68
75
$1.66
150
$1.64
300+
$1.60
Product Variant Information section