text.skipToContent text.skipToNavigation

Manufacturer Part #

MF92252V2-1000U-A99

MF Series 92 x 92 x 25 mm 24 V 2700 RPM 45 CFM Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF92252V2-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 45CFM
Noise: 32dBA
Voltage Rating: 24V
Rated Power: 1.32W
RPM: 2700RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$301.84
USD
Quantity
Unit Price
56
$5.39
112+
$5.34
Product Variant Information section