text.skipToContent text.skipToNavigation

Manufacturer Part #

709176001422006

9176 Series 1 Position 22 AWG SMT Contact IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
KYOCERA AVX 709176001422006 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: IDC Terminal
Wire Gauge: AWG 22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Singapore:
24,000
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$184.40
USD
Quantity
Unit Price
2,000
$0.0922
4,000
$0.0905
6,000
$0.0896
8,000
$0.0889
10,000+
$0.0867
Product Variant Information section