text.skipToContent text.skipToNavigation

Manufacturer Part #

970-037-030R121

9 Position 180° Sheilded 2 Piece Silver Straight Backshell w/Mounting Screws

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
NorComp 970-037-030R121 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 37
Material: Zinc Alloy
Operating Temp Range: -30°C to +90°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.00
USD
Quantity
Unit Price
100
$7.74
200+
$7.67
Product Variant Information section