Référence fabricant
0363-0-15-15-23-27-10-0
7.37 mm L Beryllium Copper No Tail Solder Receptacle Pin Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Mill-Max | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1000 par Box Méthode de montage :PCB Mount |
||||||||||
| Code de date: | |||||||||||
Mill-Max 0363-0-15-15-23-27-10-0 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Mill-Max 0363-0-15-15-23-27-10-0 - Caractéristiques techniques
| Type: | Receptacle |
| Style/Orientation: | Straight |
| No of Positions: | 23 |
| Gender: | Female |
| Termination: | Solder |
| Contact Current-Max: | 11.2A |
| Length: | 7.37mm |
| Contact Material: | Beryllium Copper Alloy |
| Contact Plating: | Gold |
| Pin Hole Diameter: | 2.24mm |
| Mounting Hole Diameter: | 2.59mm |
| Accepts Pin Diameter: | 1.65mm |
| Socket Depth: | 6.48mm |
| Méthode de montage : | PCB Mount |
Fonctionnalités et applications
Pins and Receptacles
Mill-Max Mfg. Corp. is the leading manufacturer of precision-machined interconnect components in North America. Their facility is capable of producing over 100 million pins and receptacles per week. Benefits of precision-machining:
• high reliability – 2 piece construction.
• gas tight seal – environmental conditions will not affect the integrity of the contact.
• multiple contact options – contacts can be interchanged to provide for higher or lower insertion force.
• multiple shell options.
• multiple plating options, both RoHS and standard.
• encapsulated contact area – solder can’t wick up into contact area.
• high number of insertion cycles.
• acceptance range between .084 to .102.
The 036301515232710 is a solder mount in .012 mounting hole receptacleEmballages disponibles
Qté d'emballage(s) :
1000 par Box
Méthode de montage :
PCB Mount