Manufacturer Part #
0929-7-15-20-75-14-11-0
929 Series Solder Mount .029 min. Mounting Hole PCB Spring Loaded Pin
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0929-7-15-20-75-14-11-0 - Technical Attributes
Attributes Table
| Type: | Plug |
| Style/Orientation: | Plug |
| Gender: | Male |
| Contact Current-Max: | 3A |
| Contact Material: | Brass Alloy |
| Contact Plating: | Gold |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1,000+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole