Manufacturer Part #
MI20-50PD-SF(71)
MI20 Series 50 Contact Surface Mount Header Card Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Hirose Electric MI20-50PD-SF(71) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric MI20-50PD-SF(71) - Technical Attributes
Attributes Table
| Type: | Compact Flash |
| No of Positions: | 50 |
| Termination: | Surface Mount |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
25
$3.39
75
$3.34
125
$3.31
250
$3.28
500+
$3.23
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
PCB Mount