text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0575/30/28

Power Entry Modules, AC, SNAP-IN 3MM PNL 2.8MM SOL TAB

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0575/30/28 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Receptacle, Male Blades - Module
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Solder
Mounting Style: Panel Mount
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.00
USD
Quantity
Unit Price
200
$2.19
400
$2.17
600
$2.16
800
$2.15
1,000+
$2.12
Product Variant Information section