Manufacturer Part #
EEU-EE2E330
EEU-EE Series 250 V 33 uF Ø 12.5 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Panasonic Industry EEU-EE2E330 - Technical Attributes
Attributes Table
| Series: | EE |
| Type: | Radial |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 995mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
428
USA:
428
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.405
1,000
$0.40
2,500+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole