text.skipToContent text.skipToNavigation

Manufacturer Part #

06036D476MAT2A

0603 47 uF 6.3 V ±20% Tolerance X5R SMT Dielectric Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
KYOCERA AVX 06036D476MAT2A - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
316,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$436.00
USD
Quantity
Unit Price
4,000+
$0.109
Product Variant Information section