Manufacturer Part #
293D225X0016A2WE3
Tantalum Capacitors 2.2uF 16V A CASE 20%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2244 | ||||||||||
Product Specification Section
Vishay 293D225X0016A2WE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D225X0016A2WE3 - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 2.2µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 5.9Ω |
| Leakage Current: | 0.5µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 0.11A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
9,000
$0.0485
18,000
$0.0476
27,000
$0.0472
36,000+
$0.0466
Product Variant Information section
Available Packaging
Package Qty:
9000 per Reel
Mounting Method:
Surface Mount