text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-0722RL

RC Series 1206 0.25 W 22 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
YAGEO RC1206FR-0722RL - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
Singapore:
140,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$30.00
USD
Quantity
Unit Price
10,000
$0.003
25,000
$0.0029
100,000
$0.0028
150,000
$0.0027
375,000+
$0.0026
Product Variant Information section