text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0510R-180-D

RR Series 0402 0.063 W 18Ω ±0.5% ±100 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Susumu RR0510R-180-D - Technical Attributes
Attributes Table
Resistance: 18Ω
Rated Power: 63mW
Tolerance (%): ±0.5%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
10,000
$0.0126
20,000
$0.0124
40,000
$0.0122
50,000
$0.0121
150,000+
$0.0118
Product Variant Information section