text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-012S035SSP

100 - 277Vac, 12W, 350mA, 17-34V, IP20 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics LUC-012S035SSP - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 12W
Minimum Output Voltage: 17V
Maximum Output Voltage: 34V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.94
Efficiency: 81%
Number of Output Channels: 1
Certifications: CB,CE,CQC,cUL,FCC,PSE,TUV,UL
Driver Class: Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications

The LUC-012S035SSP is part of the LUC Series 12 W Indoor Constant Current LED Driver Module, with an Output Current of 0.35 A.

The LUC-012SxxxDSP (SSP) series operate from a 90 ~ 305 Vac input range. They are designed to be highly efficient and reliable. Features include open lamp, short circuit and over load protections.

Features:

  • 0 -10V Dimmable (Compatible with Passive Dimmers)
  • Constant Current Output
  • High Efficiency
  • Active Power Factor Correction
  • All-Round Protection: OLP, SCP and Open Lamp Protection
  • EN61347, UL8750 Safety Certifications Approved
  • Class2 Output
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.77
USD
Quantity
Unit Price
1
$10.77
4
$10.62
15
$10.48
25
$10.42
50+
$10.25
Product Variant Information section