text.skipToContent text.skipToNavigation

Manufacturer Part #

DG469EY-T1-E3

DG469E Series Single Supply SPDT ±12 V 8 Ω Analog Switch - SOIC-8N

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG469EY-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 3µA
ON Resistance:
Supply Voltage: ±12V
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Unit Price
2,500+
$0.84
Product Variant Information section