text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM391AF-TE1

Analog Comparators LP Sgl Comparator 0.3mA Vcc 5V 20nA

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM391AF-TE1 - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 0.25µA
Supply Voltage: 2V to 36V
Output Type: CMOS / TTL
Thermal Resistance: 260°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 3mV
Output Current: 16mA
Quiescent Current: 1.2mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
9,000
$0.275
15,000+
$0.27
Product Variant Information section