Manufacturer Part #
PI3B3257LEX
Quad 2:1 3.3 V 5 Ohm Surface Mount Mux/DeMux Switch - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI3B3257LEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI3B3257LEX - Technical Attributes
Attributes Table
| Type: | Mux/Demux |
| Configuration: | 4 x 2:1 |
| No of Channels: | 8 |
| Supply Voltage: | 3.3V |
| ON Resistance: | 5Ω |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.23
5,000
$0.225
12,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount