text.skipToContent text.skipToNavigation

Manufacturer Part #

AN30181A-VL

AN30181A Series 1.2/1.8V 0.8A General-purpose High Efficiency Power LSI-HQFN-24

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1350
Product Specification Section
Panasonic Industry AN30181A-VL - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 5.5V
Output Current-Max: 0.8A
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 85%
No. of Outputs: 3
Storage Temperature Range: -55°C to +150°C
Load Regulation: 15mV
Package Style:  HQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.49
USD
Quantity
Unit Price
1
$1.49
15
$1.44
75
$1.42
300
$1.39
1,500+
$1.35
Product Variant Information section