text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91220KDF-ABR-075-SP

MLX91220 Series 5.5 V 75 A 300 kHz Integrated Current Sensor IC - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91220KDF-ABR-075-SP - Technical Attributes
Attributes Table
Output Type: Ratiometric
Operating Frequency: 300kHz
Supply Current: 20mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
100
Total
$2.50
USD
Quantity
Unit Price
1
$2.50
4
$2.43
15
$2.37
25
$2.34
50+
$2.28
Product Variant Information section