text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5510-DWLM

AS5510 Series 10 Bit 2.5 to 3.6 V I2C Linear Position Sensor - WLCSP-6

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
ams OSRAM AS5510-DWLM - Technical Attributes
Attributes Table
Type: Linear
Output Type: Digital
Supply Voltage: 2.5V to 3.6V
Supply Current: 3.5mA
Operating Temp Range: -30°C to +85°C
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$620.00
USD
Quantity
Unit Price
1,000
$0.62
2,000
$0.615
3,000
$0.61
4,000
$0.605
5,000+
$0.595
Product Variant Information section