text.skipToContent text.skipToNavigation

Manufacturer Part #

4525-SS5A150GP

PRESS XDCR, ANALOG, PSI RANGEAll PCB MOUNTED ANALOG PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4525-SS5A150GP - Technical Attributes
Attributes Table
Pressure Range: 1034.21kPa
Sensor Type: Gauge
Output Type: Analog
Pressure Accuracy (%): ±0.25%
Supply Voltage: 5V
Supply Current: 3mA
Operating Temp Range: -25°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
10
Total
$13,252.80
USD
Quantity
Unit Price
10
$56.58
20
$56.17
30
$55.93
40
$55.76
50+
$55.22
Product Variant Information section